TLV320DAC3203IRGET | |
---|---|
DigiKey Part Number | 296-30606-2-ND - Tape & Reel (TR) 296-30606-1-ND - Cut Tape (CT) 296-30606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IRGET |
Description | IC AMP CLASS AB STEREO 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.51800 | ¥165.18 |
25 | ¥15.58440 | ¥389.61 |
100 | ¥13.27720 | ¥1,327.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.03984 | ¥3,009.96 |
500 | ¥10.53482 | ¥5,267.41 |
1,250 | ¥8.72886 | ¥10,911.07 |
2,500 | ¥8.12688 | ¥20,317.20 |
6,250 | ¥7.82590 | ¥48,911.88 |