TLV320AIC3253IRGER | |
---|---|
DigiKey Part Number | TLV320AIC3253IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3253IRGER |
Description | IC STEREO AUD CODEC ADJ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3253IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 0 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 99 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 98 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.40143 | ¥82,204.29 |