DA7219-02VBA | |
---|---|
DigiKey Part Number | 1564-1054-2-ND - Tape & Reel (TR) 1564-1054-1-ND - Cut Tape (CT) 1564-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7219-02VBA |
Description | IC AUDIO CODEC 24B 32WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C 32-WLCSP (4.5x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | DA7219-02VBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-WLCSP (4.5x1.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.92300 | ¥159.23 |
25 | ¥15.02320 | ¥375.58 |
100 | ¥12.80030 | ¥1,280.03 |
250 | ¥12.01900 | ¥3,004.75 |
500 | ¥10.51686 | ¥5,258.43 |
1,000 | ¥8.71392 | ¥8,713.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥8.11294 | ¥36,508.23 |
9,000 | ¥7.81247 | ¥70,312.23 |