MAX9850ETI+T | |
---|---|
DigiKey Part Number | MAX9850ETI+TTR-ND - Tape & Reel (TR) MAX9850ETI+TCT-ND - Cut Tape (CT) MAX9850ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9850ETI+T |
Description | IC AMP CLASS AB STER 95MW 28TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9850ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 95mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | DAC, Depop, Digital Inputs, I2C, I2S, Line Level Inputs and Outputs, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.40200 | ¥464.02 |
25 | ¥44.24080 | ¥1,106.02 |
100 | ¥38.41370 | ¥3,841.37 |
250 | ¥36.68732 | ¥9,171.83 |
500 | ¥33.45036 | ¥16,725.18 |
1,000 | ¥29.13413 | ¥29,134.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.05510 | ¥70,137.75 |