LT3480IMSE#PBF | |
---|---|
DigiKey Part Number | LT3480IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3480IMSE#PBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3480IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥84.17900 | ¥841.79 |
50 | ¥80.69360 | ¥4,034.68 |
100 | ¥71.09740 | ¥7,109.74 |
250 | ¥67.60780 | ¥16,901.95 |
500 | ¥63.24616 | ¥31,623.08 |
1,000 | ¥58.01196 | ¥58,011.96 |