MAX9700DEUB+ | |
---|---|
DigiKey Part Number | MAX9700DEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700DEUB+ |
Description | IC AMP CLASS D MONO 1.6W 10UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700DEUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 6Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
50 | ¥10.98640 | ¥549.32 |
100 | ¥9.36080 | ¥936.08 |
250 | ¥8.78940 | ¥2,197.35 |
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.37229 | ¥6,372.29 |
2,500 | ¥5.93286 | ¥14,832.15 |
5,000 | ¥5.71312 | ¥28,565.60 |