74LV1T125GXH | |
---|---|
DigiKey Part Number | 1727-7776-2-ND - Tape & Reel (TR) 1727-7776-1-ND - Cut Tape (CT) 1727-7776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T125GXH |
Description | IC BUF NON-INVERT 5.5V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79520 | ¥69.88 |
100 | ¥2.07930 | ¥207.93 |
250 | ¥1.88448 | ¥471.12 |
500 | ¥1.55956 | ¥779.78 |
1,000 | ¥1.16963 | ¥1,169.63 |
2,500 | ¥1.07219 | ¥2,680.47 |
5,000 | ¥1.00720 | ¥5,036.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74773 | ¥7,477.30 |
30,000 | ¥0.68585 | ¥20,575.50 |
50,000 | ¥0.66007 | ¥33,003.50 |
100,000 | ¥0.65775 | ¥65,775.00 |