KITPF0100EPEVBE | |
---|---|
DigiKey Part Number | KITPF0100EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KITPF0100EPEVBE |
Description | BOARD EVAL MMPF0100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MMPF0100 Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | MMPF0100 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,806.02000 | ¥4,806.02 |