MMPF0100F3ANES | |
---|---|
DigiKey Part Number | 568-MMPF0100F3ANES-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F3ANES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.35000 | ¥85.35 |
10 | ¥77.09800 | ¥770.98 |
25 | ¥73.50840 | ¥1,837.71 |
80 | ¥63.82713 | ¥5,106.17 |
260 | ¥60.95831 | ¥15,849.16 |
520 | ¥55.57965 | ¥28,901.42 |
1,040 | ¥48.40805 | ¥50,344.37 |