CD74HC240M96 | |
---|---|
DigiKey Part Number | 296-31576-2-ND - Tape & Reel (TR) 296-31576-1-ND - Cut Tape (CT) 296-31576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC240M96 |
Description | IC BUFFER INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC240M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.66560 | ¥116.64 |
100 | ¥3.83150 | ¥383.15 |
250 | ¥3.58172 | ¥895.43 |
500 | ¥3.16518 | ¥1,582.59 |
1,000 | ¥2.93292 | ¥2,932.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93292 | ¥5,865.84 |