CD74HC244M96 | |
---|---|
DigiKey Part Number | 296-14516-2-ND - Tape & Reel (TR) 296-14516-1-ND - Cut Tape (CT) 296-14516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC244M96 |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC244M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.59249 | ¥5,184.98 |
6,000 | ¥2.41368 | ¥14,482.08 |
10,000 | ¥2.32428 | ¥23,242.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.90000 | ¥59.00 |
25 | ¥5.54280 | ¥138.57 |
100 | ¥4.52350 | ¥452.35 |
250 | ¥4.20164 | ¥1,050.41 |
500 | ¥3.57578 | ¥1,787.89 |
1,000 | ¥2.86066 | ¥2,860.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥5.35280 | ¥133.82 |
100 | ¥4.36840 | ¥436.84 |
250 | ¥4.05760 | ¥1,014.40 |
500 | ¥3.45320 | ¥1,726.60 |
1,000 | ¥2.76260 | ¥2,762.60 |