74HC244D,653 | |
---|---|
DigiKey Part Number | 1727-2791-2-ND - Tape & Reel (TR) 1727-2791-1-ND - Cut Tape (CT) 1727-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC244D,653 |
Description | IC BUFFER NON-INVERT 6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC244D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59000 | ¥45.90 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.51930 | ¥351.93 |
250 | ¥3.26908 | ¥817.27 |
500 | ¥2.78232 | ¥1,391.16 |
1,000 | ¥2.22586 | ¥2,225.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.01721 | ¥4,034.42 |
6,000 | ¥1.87808 | ¥11,268.48 |
10,000 | ¥1.80851 | ¥18,085.10 |