MC74HC244ADTR2G | |
---|---|
DigiKey Part Number | MC74HC244ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC244ADTR2GOSCT-ND - Cut Tape (CT) MC74HC244ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADTR2G |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC244ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥4.96120 | ¥124.03 |
100 | ¥3.86470 | ¥386.47 |
250 | ¥3.34064 | ¥835.16 |
500 | ¥3.02406 | ¥1,512.03 |
1,000 | ¥2.76247 | ¥2,762.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48511 | ¥6,212.78 |
5,000 | ¥2.31707 | ¥11,585.35 |
7,500 | ¥2.23260 | ¥16,744.50 |
12,500 | ¥2.13868 | ¥26,733.50 |
17,500 | ¥2.08362 | ¥36,463.35 |
25,000 | ¥2.03179 | ¥50,794.75 |