74HC240D | |
---|---|
DigiKey Part Number | 264-74HC240DTR-ND - Tape & Reel (TR) 264-74HC240DCT-ND - Cut Tape (CT) 264-74HC240DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240D |
Description | IC BUFFER INVERT 6V 20SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC240D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.77400 | ¥144.35 |
100 | ¥4.71220 | ¥471.22 |
250 | ¥4.37712 | ¥1,094.28 |
500 | ¥3.72524 | ¥1,862.62 |
1,000 | ¥2.98019 | ¥2,980.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70080 | ¥5,401.60 |
6,000 | ¥2.51452 | ¥15,087.12 |
10,000 | ¥2.42139 | ¥24,213.90 |