CD74HCT03M96 | |
---|---|
DigiKey Part Number | 296-9245-2-ND - Tape & Reel (TR) 296-9245-1-ND - Cut Tape (CT) 296-9245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT03M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT03M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.92270 | ¥192.27 |
250 | ¥1.74244 | ¥435.61 |
500 | ¥1.44198 | ¥720.99 |
1,000 | ¥1.08148 | ¥1,081.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87562 | ¥2,189.05 |
5,000 | ¥0.82256 | ¥4,112.80 |
12,500 | ¥0.76949 | ¥9,618.62 |
25,000 | ¥0.70581 | ¥17,645.25 |
62,500 | ¥0.67927 | ¥42,454.38 |
125,000 | ¥0.65678 | ¥82,097.50 |