CD74HCT03MT | |
---|---|
DigiKey Part Number | 296-CD74HCT03MTTR-ND - Tape & Reel (TR) 296-CD74HCT03MTCT-ND - Cut Tape (CT) 296-CD74HCT03MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT03MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT03MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.06500 | ¥70.65 |
25 | ¥6.70920 | ¥167.73 |
100 | ¥5.50960 | ¥550.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.15036 | ¥1,287.59 |
500 | ¥4.55156 | ¥2,275.78 |
1,250 | ¥3.59336 | ¥4,491.70 |
2,500 | ¥3.35376 | ¥8,384.40 |
6,250 | ¥3.18609 | ¥19,913.06 |
12,500 | ¥3.06631 | ¥38,328.88 |
25,000 | ¥2.97049 | ¥74,262.25 |