CD74HCT00M96 | |
---|---|
DigiKey Part Number | 296-14542-2-ND - Tape & Reel (TR) 296-14542-1-ND - Cut Tape (CT) 296-14542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT00M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT00M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.49400 | ¥34.94 |
25 | ¥3.19320 | ¥79.83 |
100 | ¥2.37610 | ¥237.61 |
250 | ¥2.15320 | ¥538.30 |
500 | ¥1.78202 | ¥891.01 |
1,000 | ¥1.33656 | ¥1,336.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22520 | ¥3,063.00 |
5,000 | ¥1.15093 | ¥5,754.65 |
12,500 | ¥1.07668 | ¥13,458.50 |
25,000 | ¥0.98757 | ¥24,689.25 |
62,500 | ¥0.95045 | ¥59,403.12 |