CD74HC4051M96 | |
---|---|
DigiKey Part Number | 296-14530-2-ND - Tape & Reel (TR) 296-14530-1-ND - Cut Tape (CT) 296-14530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051M96 |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥2.99240 | ¥74.81 |
100 | ¥2.39380 | ¥239.38 |
250 | ¥2.22312 | ¥555.78 |
500 | ¥1.88106 | ¥940.53 |
1,000 | ¥1.45364 | ¥1,453.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32535 | ¥3,313.38 |
5,000 | ¥1.23985 | ¥6,199.25 |
12,500 | ¥1.15434 | ¥14,429.25 |
25,000 | ¥1.09448 | ¥27,362.00 |
62,500 | ¥1.06883 | ¥66,801.88 |