SN74LVC2G240DCTR | |
---|---|
DigiKey Part Number | 296-15588-2-ND - Tape & Reel (TR) 296-15588-1-ND - Cut Tape (CT) 296-15588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240DCTR |
Description | IC BUFFER INVERT 5.5V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.45080 | ¥136.27 |
100 | ¥4.44950 | ¥444.95 |
250 | ¥4.13328 | ¥1,033.32 |
500 | ¥3.51764 | ¥1,758.82 |
1,000 | ¥2.81407 | ¥2,814.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55025 | ¥7,650.75 |
6,000 | ¥2.37439 | ¥14,246.34 |
15,000 | ¥2.28644 | ¥34,296.60 |
30,000 | ¥2.19851 | ¥65,955.30 |