BQ298000RUGT | |
---|---|
DigiKey Part Number | 296-47578-2-ND - Tape & Reel (TR) 296-47578-1-ND - Cut Tape (CT) 296-47578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298000RUGT |
Description | IC BATT PROT LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ298000RUGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.00600 | ¥100.06 |
25 | ¥9.49760 | ¥237.44 |
100 | ¥7.80070 | ¥780.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.04804 | ¥1,262.01 |
500 | ¥4.46110 | ¥2,230.55 |
1,250 | ¥4.13370 | ¥5,167.12 |