BQ29732DSER | |
---|---|
DigiKey Part Number | 296-49565-2-ND - Tape & Reel (TR) 296-49565-1-ND - Cut Tape (CT) 296-49565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29732DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29732DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥4.15520 | ¥103.88 |
100 | ¥3.32480 | ¥332.48 |
250 | ¥3.08732 | ¥771.83 |
500 | ¥2.61226 | ¥1,306.13 |
1,000 | ¥2.01853 | ¥2,018.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84046 | ¥5,521.38 |
6,000 | ¥1.72171 | ¥10,330.26 |
15,000 | ¥1.60298 | ¥24,044.70 |
30,000 | ¥1.51986 | ¥45,595.80 |