TPS22915BYFPR | |
---|---|
DigiKey Part Number | 296-40707-2-ND - Tape & Reel (TR) 296-40707-1-ND - Cut Tape (CT) 296-40707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22915BYFPR |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22915BYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.05V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25850 | ¥325.85 |
250 | ¥3.02676 | ¥756.69 |
500 | ¥2.57586 | ¥1,287.93 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86749 | ¥5,602.47 |
6,000 | ¥1.73871 | ¥10,432.26 |
15,000 | ¥1.67431 | ¥25,114.65 |
30,000 | ¥1.60992 | ¥48,297.60 |