AP9101CK6-ANTRG1 | |
---|---|
DigiKey Part Number | AP9101CK6-ANTRG1DITR-ND - Tape & Reel (TR) AP9101CK6-ANTRG1DICT-ND - Cut Tape (CT) AP9101CK6-ANTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK6-ANTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.73850 | ¥173.85 |
500 | ¥1.60996 | ¥804.98 |
1,000 | ¥1.09479 | ¥1,094.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00782 | ¥3,023.46 |
6,000 | ¥0.96595 | ¥5,795.70 |
9,000 | ¥0.86935 | ¥7,824.15 |
30,000 | ¥0.85648 | ¥25,694.40 |
75,000 | ¥0.80496 | ¥60,372.00 |