ST21NFCDDBGARA9 | |
---|---|
DigiKey Part Number | 497-ST21NFCDDBGARA9-ND |
Manufacturer | |
Manufacturer Product Number | ST21NFCDDBGARA9 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18092, Mifare, NFC SPI 2.4V ~ 5V 64-BGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18092, Mifare, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-WFBGA (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.46077 | ¥37,382.31 |