ATL431LIAQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-ATL431LIAQDBZRQ1TR-ND - Tape & Reel (TR) 296-ATL431LIAQDBZRQ1CT-ND - Cut Tape (CT) 296-ATL431LIAQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.00640 | ¥100.16 |
100 | ¥3.20430 | ¥320.43 |
250 | ¥2.97524 | ¥743.81 |
500 | ¥2.51746 | ¥1,258.73 |
1,000 | ¥1.94531 | ¥1,945.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77365 | ¥5,320.95 |
6,000 | ¥1.65922 | ¥9,955.32 |
15,000 | ¥1.54478 | ¥23,171.70 |
30,000 | ¥1.46468 | ¥43,940.40 |