MAX15162AATG+ | |
---|---|
DigiKey Part Number | 505-MAX15162AATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15162AATG+ |
Description | 60V DUAL EFUSE FOR PA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Regulator 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15162AATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.62960 | ¥615.74 |
80 | ¥21.34550 | ¥1,707.64 |
230 | ¥20.25074 | ¥4,657.67 |
490 | ¥18.17098 | ¥8,903.78 |
980 | ¥15.32494 | ¥15,018.44 |
2,450 | ¥14.55870 | ¥35,668.82 |
4,900 | ¥14.01137 | ¥68,655.71 |