TLV3012AIDCKR

DigiKey Part Number
296-26816-2-ND - Tape & Reel (TR)
296-26816-1-ND - Cut Tape (CT)
296-26816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3012AIDCKR
Description
IC COMPARATR 1 W/VOLT REF SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3012AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.03000¥20.03
10¥17.97100¥179.71
25¥16.95800¥423.95
100¥14.44760¥1,444.76
250¥13.56556¥3,391.39
500¥11.86990¥5,934.95
1,000¥9.83502¥9,835.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.15675¥27,470.25
6,000¥8.81760¥52,905.60
Manufacturers Standard Package