MPM3506AGQV-P | |
---|---|
DigiKey Part Number | 1589-1754-2-ND - Tape & Reel (TR) 1589-1754-1-ND - Cut Tape (CT) 1589-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3506AGQV-P |
Description | DC DC CONVERTER 0.81-32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 600mA 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 19-QFN (3x5) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.99900 | ¥299.99 |
25 | ¥28.36000 | ¥709.00 |
100 | ¥24.57690 | ¥2,457.69 |
250 | ¥23.31684 | ¥5,829.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.92220 | ¥10,461.10 |
1,000 | ¥17.64517 | ¥17,645.17 |
2,500 | ¥16.76291 | ¥41,907.28 |
5,000 | ¥16.13273 | ¥80,663.65 |