AM6412BSCGHAALV | |
---|---|
DigiKey Part Number | 296-AM6412BSCGHAALV-ND |
Manufacturer | |
Manufacturer Product Number | AM6412BSCGHAALV |
Description | IC MPU SITARA 800MHZ 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz, 400MHz, 800MHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM6412BSCGHAALV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1GHz, 400MHz, 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100 Mbps (2), 10/100/1000 Mbps (2) | |
SATA | - | |
USB | USB 3.1 (1) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2 | |
Mounting Type | Surface Mount | |
Package / Case | 441-BFBGA, FCBGA | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Additional Interfaces | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, UART/USART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥140.79800 | ¥1,407.98 |
25 | ¥134.96280 | ¥3,374.07 |
84 | ¥118.91214 | ¥9,988.62 |
252 | ¥113.07571 | ¥28,495.08 |
504 | ¥105.78056 | ¥53,313.40 |