AM6411BKCGHAALV | |
---|---|
DigiKey Part Number | 296-AM6411BKCGHAALV-ND |
Manufacturer | |
Manufacturer Product Number | AM6411BKCGHAALV |
Description | IC MPU SITARA 400MHZ 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 3 Core, 64-Bit 800MHz, 400MHz, 400MHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM6411BKCGHAALV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 800MHz, 400MHz, 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100 Mbps (2), 10/100/1000 Mbps (2) | |
SATA | - | |
USB | USB 3.1 (1) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2 | |
Mounting Type | Surface Mount | |
Package / Case | 441-BFBGA, FCBGA | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Additional Interfaces | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, UART/USART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |
10 | ¥116.79300 | ¥1,167.93 |
25 | ¥111.95200 | ¥2,798.80 |
84 | ¥98.63786 | ¥8,285.58 |
252 | ¥93.79702 | ¥23,636.85 |
504 | ¥87.74571 | ¥44,223.84 |
1,008 | ¥80.48402 | ¥81,127.89 |