TPS6522053RHBR | |
---|---|
DigiKey Part Number | 296-TPS6522053RHBRTR-ND - Tape & Reel (TR) 296-TPS6522053RHBRCT-ND - Cut Tape (CT) 296-TPS6522053RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6522053RHBR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
EDA/CAD Models | TPS6522053RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥21.76650 | ¥2,176.65 |
250 | ¥20.64980 | ¥5,162.45 |
500 | ¥18.52908 | ¥9,264.54 |
1,000 | ¥15.62694 | ¥15,626.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.84559 | ¥44,536.77 |