TCA9801DGKT | |
---|---|
DigiKey Part Number | 296-46571-2-ND - Tape & Reel (TR) 296-46571-1-ND - Cut Tape (CT) 296-46571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9801DGKT |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9801DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.98500 | ¥59.85 |
25 | ¥5.67880 | ¥141.97 |
100 | ¥4.66460 | ¥466.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.36044 | ¥1,090.11 |
500 | ¥3.85326 | ¥1,926.63 |
1,250 | ¥3.57051 | ¥4,463.14 |