CA-2192 | |
---|---|
DigiKey Part Number | CP-2192-ND |
Manufacturer | |
Manufacturer Product Number | CA-2192 |
Description | CBL ASSY 0.7MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.7mm ID, 2.35mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2192 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 0.7mm ID, 2.35mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.29300 | ¥192.93 |
25 | ¥18.46880 | ¥461.72 |
50 | ¥18.06000 | ¥903.00 |
100 | ¥17.23890 | ¥1,723.89 |
400 | ¥15.59698 | ¥6,238.79 |
800 | ¥13.95523 | ¥11,164.18 |
1,200 | ¥12.31348 | ¥14,776.18 |
2,800 | ¥11.49258 | ¥32,179.22 |