CA-2195 | |
---|---|
DigiKey Part Number | CP-2195-ND |
Manufacturer | |
Manufacturer Product Number | CA-2195 |
Description | CBL ASSY 1.7MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.36600 | ¥133.66 |
25 | ¥12.65640 | ¥316.41 |
50 | ¥12.36400 | ¥618.20 |
100 | ¥11.77450 | ¥1,177.45 |
400 | ¥10.36488 | ¥4,145.95 |