CA-2194 | |
---|---|
DigiKey Part Number | CP-2194-ND |
Manufacturer | |
Manufacturer Product Number | CA-2194 |
Description | CBL ASSY 1.7MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.0mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2194 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.0mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥20.61500 | ¥206.15 |
25 | ¥18.57040 | ¥464.26 |
50 | ¥17.18140 | ¥859.07 |
100 | ¥15.91880 | ¥1,591.88 |
250 | ¥14.42628 | ¥3,606.57 |
500 | ¥13.41860 | ¥6,709.30 |
1,000 | ¥12.50558 | ¥12,505.58 |
2,500 | ¥11.42995 | ¥28,574.88 |