T0052711899N

DigiKey Part Number
T0052711899N-ND
Manufacturer
Manufacturer Product Number
T0052711899N
Description
SOLDERING IRON HOT AIR 100W 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron, Hot Air 100W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron, Hot Air
Tip Temperature
200°F ~ 999°F (93°C ~ 537°C)
Tip Type
HAP
Workstand
WDH30
Tip Diameter
-
Power (Watts)
100W
Features
ESD Safe
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WAD, WR Series
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,022.25000¥4,022.25
Manufacturers Standard Package