T0052712099N | |
---|---|
DigiKey Part Number | T0052712099N-ND |
Manufacturer | |
Manufacturer Product Number | T0052712099N |
Description | SOLDERING IRON HOT AIR 200W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Hot Air 200W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron, Hot Air | |
Tip Temperature | 100°F ~ 1000°F (50°C ~ 550°C) | |
Tip Type | F, R, D, Q | |
Workstand | WDH30 | |
Tip Diameter | 0.12" (3.0mm) | |
Power (Watts) | 200W | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WXA2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,603.24000 | ¥4,603.24 |