PJ-040-SMT-TR | |
---|---|
DigiKey Part Number | CP-040PJTR-ND - Tape & Reel (TR) CP-040PJCT-ND - Cut Tape (CT) CP-040PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-040-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-040-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.303" (7.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20840 | ¥180.21 |
50 | ¥7.05720 | ¥352.86 |
100 | ¥6.74930 | ¥674.93 |
250 | ¥6.13600 | ¥1,534.00 |
500 | ¥5.52240 | ¥2,761.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.90881 | ¥4,908.81 |
2,000 | ¥4.60201 | ¥9,204.02 |
3,000 | ¥4.44862 | ¥13,345.86 |
5,000 | ¥4.29521 | ¥21,476.05 |
10,000 | ¥4.08045 | ¥40,804.50 |