CA-2196 | |
---|---|
DigiKey Part Number | CP-2196-ND |
Manufacturer | |
Manufacturer Product Number | CA-2196 |
Description | CBL ASSY 0.7MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.7mm ID, 2.35mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 0.7mm ID, 2.35mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27200 | ¥212.72 |
400 | ¥16.39723 | ¥6,558.89 |
1,200 | ¥13.58627 | ¥16,303.52 |
5,200 | ¥12.18081 | ¥63,340.21 |