1-1003745-0 | |
---|---|
DigiKey Part Number | 223-1319-ND |
Manufacturer | |
Manufacturer Product Number | 1-1003745-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 0Hz ~ 180Hz | |
Sensitivity | 50mV/g | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 85°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
10 | ¥145.84700 | ¥1,458.47 |
25 | ¥138.16840 | ¥3,454.21 |
100 | ¥118.97960 | ¥11,897.96 |
500 | ¥111.30336 | ¥55,651.68 |