SEN-09197 | |
---|---|
DigiKey Part Number | 1568-SEN-09197-ND |
Manufacturer | |
Manufacturer Product Number | SEN-09197 |
Description | PIEZO VIBRATION SENSOR - LARGE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric Sensor Voltage Through Hole PC Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Piezoelectric | |
Sensing Range | 0Hz ~ 180Hz | |
Sensitivity | 50mV/g | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 85°C | |
Features | - | |
Package / Case | Cantilever Piezo Film (Wafer) | |
Mounting Type | Through Hole | |
Termination | PC Pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |