1-1002405-0 | |
---|---|
DigiKey Part Number | 223-1314-ND |
Manufacturer | |
Manufacturer Product Number | 1-1002405-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.97000 | ¥259.97 |
10 | ¥216.67100 | ¥2,166.71 |
25 | ¥191.91000 | ¥4,797.75 |
100 | ¥185.72010 | ¥18,572.01 |