1-1002785-1 | |
---|---|
DigiKey Part Number | 223-1316-ND |
Manufacturer | |
Manufacturer Product Number | 1-1002785-1 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | PC Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.40000 | ¥176.40 |
10 | ¥139.64900 | ¥1,396.49 |
30 | ¥132.29600 | ¥3,968.88 |
100 | ¥113.92230 | ¥11,392.23 |
500 | ¥106.57228 | ¥53,286.14 |