2384 | |
---|---|
DigiKey Part Number | 1528-2166-ND |
Manufacturer | |
Manufacturer Product Number | 2384 |
Description | MEDIUM VIBRATION SENSOR SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor SPST Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | SPST | |
Power - Rated | - | |
Operating Temperature | 260°C | |
Features | - | |
Package / Case | Radial, Can | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |