173 | |
---|---|
DigiKey Part Number | 1528-173-ND |
Manufacturer | |
Manufacturer Product Number | 173 |
Description | TILT BALL SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | - | |
Output Type | SPST | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |