DSBA1H | |
---|---|
DigiKey Part Number | 360-2188-ND |
Manufacturer | |
Manufacturer Product Number | DSBA1H |
Description | SENSOR TILT SW 30-60DEG 20MA TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DSBA1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Angle | ±30° ~ ±60° | |
Output Type | NPN | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Supply | 5V | |
Current - Output | 20mA | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥58.33100 | ¥583.31 |
25 | ¥53.05520 | ¥1,326.38 |
80 | ¥45.83325 | ¥3,666.66 |
230 | ¥41.66691 | ¥9,583.39 |
440 | ¥38.61127 | ¥16,988.96 |
945 | ¥35.83349 | ¥33,862.65 |