PD6010 | |
---|---|
DigiKey Part Number | 1835-1003-ND |
Manufacturer | |
Manufacturer Product Number | PD6010 |
Description | TILT SWITCH SPST 20A 40VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | ±10° | |
Output Type | SPST | |
Mounting Type | Free Hanging | |
Operating Temperature | -40°C ~ 176°C | |
Voltage - Supply | 6V ~ 40V | |
Current - Output | - | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.10000 | ¥508.10 |
25 | ¥449.00720 | ¥11,225.18 |
100 | ¥378.11080 | ¥37,811.08 |