PD6045 | |
---|---|
DigiKey Part Number | 1835-PD6045-ND |
Manufacturer | |
Manufacturer Product Number | PD6045 |
Description | TILT SWITCH 10 DEGREE 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | ±10° | |
Output Type | SPST | |
Mounting Type | Free Hanging | |
Operating Temperature | -40°C ~ 176°C | |
Voltage - Supply | 6V ~ 40V | |
Current - Output | - | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.23000 | ¥339.23 |
10 | ¥315.57700 | ¥3,155.77 |
25 | ¥299.80240 | ¥7,495.06 |
100 | ¥277.79930 | ¥27,779.93 |