PD6045-LC | |
---|---|
DigiKey Part Number | 1835-PD6045-LC-ND |
Manufacturer | |
Manufacturer Product Number | PD6045-LC |
Description | TILT SWITCH 10 DEGREE 1.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | ±10° | |
Output Type | SPST | |
Mounting Type | Free Hanging | |
Operating Temperature | -40°C ~ 176°C | |
Voltage - Supply | 5V ~ 30V | |
Current - Output | - | |
Package / Case | Cylinder, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.57000 | ¥482.57 |
10 | ¥448.92000 | ¥4,489.20 |
25 | ¥426.47640 | ¥10,661.91 |
100 | ¥359.13870 | ¥35,913.87 |