1-1002910-0 | |
---|---|
DigiKey Part Number | 356-1134-ND |
Manufacturer | |
Manufacturer Product Number | 1-1002910-0 |
Description | PIEZO SENSOR W/LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1-1002910-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.30000 | ¥133.30 |
10 | ¥105.55100 | ¥1,055.51 |
100 | ¥86.10710 | ¥8,610.71 |
1,000 | ¥76.38522 | ¥76,385.22 |